D38999/23HD5PB
vs
D38999/23HD5CD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
5 Weeks
5 Weeks
Additional Feature
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
5
5
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
Degrees of Rotation
90
119
Other Description
JAM NUT MOUNT RECEPTACLE
JAM NUT MOUNT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
HERMETIC
HERMETIC
Polarization
B
D
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
D
D
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Unique Insert Number
D5
D5
Base Number Matches
3
2
Compare D38999/23HD5PB with alternatives
Compare D38999/23HD5CD with alternatives