D38999/20JJ35PN-LC vs D38999/20SJ35PN feature comparison

D38999/20JJ35PN-LC TE Connectivity

Buy Now Datasheet

D38999/20SJ35PN Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 128 128
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80 80
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT/FIRE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 128 128
Unique Insert Number J35 J35
Base Number Matches 2 1
Contact Part Numbers M39029/58-360
Contact Type Crp Rear Rlse
Other Description Receptacle, Wall Mount

Compare D38999/20JJ35PN-LC with alternatives

Compare D38999/20SJ35PN with alternatives