D38999/20SJ35PN by:

MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,

Part Details for D38999/20SJ35PN by Defense Logistics Agency

Overview of D38999/20SJ35PN by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for D38999/20SJ35PN

D38999/20SJ35PN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D38999/20SJ35PN Part Data Attributes

D38999/20SJ35PN Defense Logistics Agency
Buy Now
Compare Parts:
D38999/20SJ35PN Defense Logistics Agency MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 38999
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Part Numbers M39029/58-360
Contact Quantities 128
Contact Sizes 22D
Contact Type Crp Rear Rlse
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
Other Description Receptacle, Wall Mount
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization N
Shell Finish NICKEL
Shell Material STAINLESS STEEL
Shell Size J
Termination Type CRIMP
Total Number of Contacts 128
Unique Insert Number J35

Alternate Parts for D38999/20SJ35PN

This table gives cross-reference parts and alternative options found for D38999/20SJ35PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/20SJ35PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/20FJ35PN MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20SJ35PN vs D38999/20FJ35PN
D38999/20JJ35PN MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20SJ35PN vs D38999/20JJ35PN
D38999/20GJ35PN MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20SJ35PN vs D38999/20GJ35PN
D38999/20WJ35PN MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20SJ35PN vs D38999/20WJ35PN
Part Number Description Manufacturer Compare
D38999/20TJ35PN MIL Series Connector, 128 Contact(s), Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20SJ35PN vs D38999/20TJ35PN
D38999/20JJ35PN-LC MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20SJ35PN vs D38999/20JJ35PN-LC
D38999/20JJ35PN MIL Series Connector, 128 Contact(s), Composite, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20SJ35PN vs D38999/20JJ35PN
D38999/20FJ35PN-LC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20SJ35PN vs D38999/20FJ35PN-LC
D38999/20K-J-35PN MIL Series Connector, 128 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc D38999/20SJ35PN vs D38999/20K-J-35PN
D38999/20LJ35PN MIL Series Connector, 128 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle Amphenol Corporation D38999/20SJ35PN vs D38999/20LJ35PN
D38999/20ZJ35PN MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Amphenol Corporation D38999/20SJ35PN vs D38999/20ZJ35PN
D38999/20FJ35PN MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency D38999/20SJ35PN vs D38999/20FJ35PN
D38999/20WJ35PN-LC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20SJ35PN vs D38999/20WJ35PN-LC
D38999/20GJ35PN-LC MIL Series Connector, 128 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity D38999/20SJ35PN vs D38999/20GJ35PN-LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D38999/20SJ35PN by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D38999/20SJ35PN by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of D38999/20SJ35PN would you like to use for your alert(s)?
  • Please alert me when D38999/20SJ35PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D38999/20SJ35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D38999/20SJ35PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D38999/20SJ35PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D38999/20SJ35PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D38999/20SJ35PN by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: