D30NS5R1K1TYD
vs
D30NS5R1K1MET
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0303
, 0303
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000051 µF
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
JESD-609 Code
e2
e4
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0303
0303
Surface Mount
YES
YES
Temperature Characteristics Code
NS
NS
Temperature Coefficient
-2400ppm/Cel ppm/°C
-2400ppm/Cel ppm/°C
Terminal Finish
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.762 mm
0.762 mm
Base Number Matches
1
1
Packing Method
TR
Compare D30NS5R1K1TYD with alternatives
Compare D30NS5R1K1MET with alternatives