Part Details for D30NS5R1K1TYD by Knowles Capacitors
Overview of D30NS5R1K1TYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30NS5R1K1TYD
D30NS5R1K1TYD CAD Models
D30NS5R1K1TYD Part Data Attributes
|
D30NS5R1K1TYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30NS5R1K1TYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30NS5R1K1TYD
This table gives cross-reference parts and alternative options found for D30NS5R1K1TYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30NS5R1K1TYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30NS5R1K1TD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1TD |
D30NS5R1K1MB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1MB |
D30NS5R1K1PDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1PDE |
D30NS5R1K1MEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1MEE |
D30NS5R1K1MXD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1MXD |
D30NS5R1K1MET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1MET |
D30NS5R1K1PAT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1PAT |
D30NS5R1K1TE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1TE |
D30NS5R1K1ME | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1ME |
D30NS5R1K1TET | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NS, -2400ppm/Cel TC, 0.0000051uF, 0303, | Knowles Capacitors | D30NS5R1K1TYD vs D30NS5R1K1TET |