D30BF110B1TXT
vs
D30BF110B1MAT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0303
, 0303
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000011 µF
0.000011 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.152 mm
0.152 mm
Length
0.762 mm
0.762 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
0.9091%
0.9091%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
0.9091%
0.9091%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
0303
0303
Surface Mount
YES
YES
Temperature Characteristics Code
BF
BF
Terminal Finish
Tin/Gold - with Nickel/Vanadium barrier
Gold (Au)
Terminal Shape
ONE SURFACE
ONE SURFACE
Width
0.762 mm
0.762 mm
Base Number Matches
1
1
JESD-609 Code
e4
Compare D30BF110B1TXT with alternatives
Compare D30BF110B1MAT with alternatives