Part Details for D30BF110B1TXT by Knowles Capacitors
Overview of D30BF110B1TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D30BF110B1TXT
D30BF110B1TXT CAD Models
D30BF110B1TXT Part Data Attributes
|
D30BF110B1TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D30BF110B1TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0303 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.9091% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.9091% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0303 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold - with Nickel/Vanadium barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.762 mm |
Alternate Parts for D30BF110B1TXT
This table gives cross-reference parts and alternative options found for D30BF110B1TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30BF110B1TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D30BF110B1PE | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1PE |
D30BF110B1TE | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1TE |
D30BF110B1TBT | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1TBT |
D30BF110B1PAE | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1PAE |
D30BF110B1MXE | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1MXE |
D30BF110B1TX | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1TX |
D30BF110B1MY | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1MY |
D30BF110B1PBT | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1PBT |
D30BF110B1MXD | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1MXD |
D30BF110B1PYE | Ceramic Capacitor, Ceramic, 100V, 0.9091% +Tol, 0.9091% -Tol, BF, 0.000011uF, 0303, | Knowles Capacitors | D30BF110B1TXT vs D30BF110B1PYE |