D2VW-5-1MS vs D2VW-01L3-1MS feature comparison

D2VW-5-1MS OMRON Corporation

Buy Now Datasheet

D2VW-01L3-1MS OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 35 Weeks, 4 Days 14 Weeks
Actuator Travel 2.2 mm 5.6 mm
Actuator Type PIN PLUNGER SIMULATED ROLLER LEVER
Body Breadth 10.3 mm 10.3 mm
Body Height 33 mm 33 mm
Body Length or Diameter 15.9 mm 15.9 mm
Contact (AC) Max Rating R Load 5A@250VAC .1A@125VAC
Contact Current(AC)-Max 5 A 0.1 A
Contact Current(DC)-Max 5 A 0.1 A
Contact (DC) Max Rating R Load 5A@30VDC .1A@30VDC
Contact Voltage(AC)-Max 250 V 125 V
Contact Voltage(DC)-Max 30 V 30 V
Electrical Life 100000 Cycle(s) 1000000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 1.96 N 1.18 N
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Pre-Travel-Max 1.2 mm 4 mm
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type WIRE WIRE
Base Number Matches 1 1

Compare D2VW-5-1MS with alternatives

Compare D2VW-01L3-1MS with alternatives