D2VW-01-1MS
vs
D2VW-5L3-1HS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Factory Lead Time
14 Weeks
14 Weeks
Actuator Travel
2.2 mm
5.6 mm
Actuator Type
PIN PLUNGER
SIMULATED ROLLER LEVER
Body Breadth
10.3 mm
10.3 mm
Body Height
33 mm
33 mm
Body Length or Diameter
15.9 mm
15.9 mm
Contact (AC) Max Rating R Load
.1A@125VAC
5A@250VAC
Contact Current(AC)-Max
0.1 A
5 A
Contact Current(DC)-Max
0.1 A
5 A
Contact (DC) Max Rating R Load
.1A@30VDC
5A@30VDC
Contact Voltage(AC)-Max
125 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Electrical Life
1000000 Cycle(s)
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
1.96 N
1.18 N
Operating Temperature-Max
90 °C
90 °C
Operating Temperature-Min
-40 °C
-40 °C
Pre-Travel-Max
1.2 mm
4 mm
Sealing
IP67
IP50
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
SNAP ACTING/LIMIT SWITCH
Termination Type
WIRE
QUICK CONNECT/SOLDER
Base Number Matches
1
1
Compare D2VW-01-1MS with alternatives
Compare D2VW-5L3-1HS with alternatives