D2N102LG
vs
PR39MD22NSZ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
|
JESD-609 Code |
e0
|
e0
|
Optoelectronic Device Type |
TRIGGER OUTPUT SSR
|
TRIGGER OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-8
|
Additional Feature |
|
WITH ZERO CROSSOVER CIRCUIT
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
|
|
|
Compare D2N102LG with alternatives
Compare PR39MD22NSZ with alternatives