D2HW-C232MR vs D2HW-BL232M feature comparison

D2HW-C232MR OMRON Corporation

Buy Now Datasheet

D2HW-BL232M OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP OMRON CORP
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Travel 1.9 mm 1.9 mm
Actuator Type SIMULATED ROLLER LEVER SIMULATED ROLLER LEVER
Body Breadth 5.3 mm 5.3 mm
Body Height 6.5 mm 6.5 mm
Body Length or Diameter 18.5 mm 13.3 mm
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@12VDC 2A@12VDC
Contact Voltage(DC)-Max 12 V 12 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 0.65 N 0.65 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Sealing IP67 IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type WIRE WIRE
Base Number Matches 2 6

Compare D2HW-C232MR with alternatives

Compare D2HW-BL232M with alternatives