D2FL20U-4063 vs S2D feature comparison

D2FL20U-4063 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet

S2D JGD Semiconductors Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SHINDENGEN ELECTRIC MANUFACTURING CO LTD JGD SEMICONDUCTORS CO LTD
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V 1.15 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs 2 µs
Surface Mount YES YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 3

Compare D2FL20U-4063 with alternatives

Compare S2D with alternatives