S2D
vs
GDGS60D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SURGE COMPONENTS INC
GOOD-ARK ELECTRONICS CO LTD
Part Package Code
DO-214AA
Package Description
PLASTIC, SMB, 2 PIN
DIE
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.40
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
1 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
S-XXUC-N
Non-rep Pk Forward Current-Max
70 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
2 A
1.5 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
YES
YES
Terminal Form
C BEND
NO LEAD
Terminal Position
DUAL
UNSPECIFIED
Base Number Matches
51
1
Additional Feature
HIGH RELIABILTY
Operating Temperature-Min
-55 °C
Reverse Current-Max
1 µA
Compare S2D with alternatives
Compare GDGS60D with alternatives