D27512-200V05
vs
NMC27C512QM350
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
INTEL CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
DIP, DIP28,.6
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.61
|
8542.32.00.61
|
Access Time-Max |
200 ns
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-XDIP-T28
|
|
JESD-609 Code |
e0
|
|
Memory Density |
524288 bit
|
|
Memory IC Type |
UVPROM
|
UVPROM
|
Memory Width |
8
|
|
Number of Terminals |
28
|
|
Number of Words |
65536 words
|
|
Number of Words Code |
64000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
64KX8
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC
|
|
Package Code |
DIP
|
|
Package Equivalence Code |
DIP28,.6
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Parallel/Serial |
PARALLEL
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
0.125 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
MOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare D27512-200V05 with alternatives
Compare NMC27C512QM350 with alternatives