D25S33E6GX15LF vs D25S33E6GX12 feature comparison

D25S33E6GX15LF Amphenol FCi

Buy Now Datasheet

D25S33E6GX12 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Base Number Matches 1 2
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.495 inch
Body Depth 0.496 inch
Body Length 2.07 inch
Body/Shell Style SOCKET
Contact Gender FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A
Shell Finish TIN/ZINC CHROMIUM
Shell Material STEEL
Shell Size 3/B
Terminal Pitch 2.76 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0

Compare D25S33E6GX15LF with alternatives

Compare D25S33E6GX12 with alternatives