D25S33E6GX15LF vs D25S33E4GX00LF feature comparison

D25S33E6GX15LF Amphenol FCi

Buy Now Datasheet

D25S33E4GX00LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FCI AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description LEAD FREE
Additional Feature ROHS COMPLIANT
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.495 inch
Body Depth 0.496 inch
Body Length 2.07 inch
Body/Shell Style SOCKET
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 5.004 N
Insulation Resistance 5000000000 Ω
Insulator Material POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO
Mounting Option 1 #4-40
Mounting Option 2 THREADED INSERT
Mounting Style RIGHT ANGLE
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 5 A
Reference Standard UL
Shell Finish TIN/ZINC CHROMIUM
Shell Material STEEL
Shell Size 3/B
Terminal Length 0.125 inch
Terminal Pitch 2.76 mm
Termination Type SOLDER
Total Number of Contacts 25
UL Flammability Code 94V-0
Withdrawl Force-Min .30024 N

Compare D25S33E6GX15LF with alternatives

Compare D25S33E4GX00LF with alternatives