D25PGR45B5MED vs D25PGR45B5PBT feature comparison

D25PGR45B5MED Knowles Capacitors

Buy Now Datasheet

D25PGR45B5PBT Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 0302 , 0302
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 4.5e-7 µF 4.5e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.102 mm 0.102 mm
JESD-609 Code e4 e4
Length 0.762 mm 0.762 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 22.2222% 22.2222%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 22.2222% 22.2222%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0302 0302
Surface Mount YES YES
Temperature Characteristics Code PG PG
Temperature Coefficient 22% ppm/°C 22% ppm/°C
Terminal Finish Gold (Au) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.635 mm 0.635 mm
Base Number Matches 1 1
Packing Method TR

Compare D25PGR45B5MED with alternatives

Compare D25PGR45B5PBT with alternatives