Part Details for D25PGR45B5MED by Knowles Capacitors
Overview of D25PGR45B5MED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D25PGR45B5MED
D25PGR45B5MED CAD Models
D25PGR45B5MED Part Data Attributes
|
D25PGR45B5MED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D25PGR45B5MED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0302 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.762 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 22.2222% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 22.2222% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0302 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.635 mm |
Alternate Parts for D25PGR45B5MED
This table gives cross-reference parts and alternative options found for D25PGR45B5MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D25PGR45B5MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25PGR45B5TDT | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5TDT |
D25PGR45B5ME | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5ME |
D25PGR45B5TY | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5TY |
D25PGR45B5MA | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5MA |
D25PGR45B5PBT | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5PBT |
D25PGR45B5PAE | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5PAE |
D25PGR45B5MB | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5MB |
D25PGR45B5MAT | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5MAT |
D25PGR45B5TX | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5TX |
D25PGR45B5TAE | Ceramic Capacitor, Ceramic, 50V, 22.2222% +Tol, 22.2222% -Tol, PG, 22% TC, 0.00000045uF, 0302, | Knowles Capacitors | D25PGR45B5MED vs D25PGR45B5TAE |