D2425KPG vs D2425GPH feature comparison

D2425KPG Crydom Inc

Buy Now Datasheet

D2425GPH Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer CRYDOM INC CRYDOM INC
Package Description ROHS COMPLIANT PACKAGE-4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT
Configuration COMPLEX SINGLE
Forward Current-Max 0.012 A
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 25 A 25 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Base Number Matches 1 1

Compare D2425KPG with alternatives

Compare D2425GPH with alternatives