Part Details for D2425GPH by Crydom Inc
Overview of D2425GPH by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D2425GPH
D2425GPH CAD Models
D2425GPH Part Data Attributes
|
D2425GPH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425GPH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for D2425GPH
This table gives cross-reference parts and alternative options found for D2425GPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D2425GPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D2425FGS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425FGS |
D2425KPG | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425KPG |
D2425G | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, | D2425GPH vs D2425G |
D2425-10 | Crydom Inc | $65.2190 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425-10 |
D2425KG | Crydom Inc | $27.0409 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425KG |
D2425PGSH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425PGSH |
D2425FPGSH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425FPGSH |
D2425FS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425FS |
D2425GP | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | D2425GPH vs D2425GP |
D2425FPGS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4 | D2425GPH vs D2425FPGS |