D1FS6
vs
1N5620UV
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
SENSITRON SEMICONDUCTOR
Package Description
1F, SMD, 2 PIN
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Samacsys Manufacturer
Shindengen Electric Manufacturing Co., Ltd.
Application
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JESD-30 Code
R-PDSO-C2
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Output Current-Max
0.82 A
1 A
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
C BEND
WRAP AROUND
Terminal Position
DUAL
END
Base Number Matches
11
1
Case Connection
ISOLATED
Reference Standard
MIL-19500
Reverse Recovery Time-Max
2 µs
Compare D1FS6 with alternatives
Compare 1N5620UV with alternatives