D1808R153KNT
vs
1808F6300153KXT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
POE INTERNATIONAL CORP
KNOWLES PRECISION DEVICES
Package Description
, 1808
, 1808
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.015 µF
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2 mm
2 mm
Length
4.5 mm
4.5 mm
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, 7 Inch
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
630 V
630 V
Series
D1808R
Size Code
1808
1808
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
2 mm
2 mm
Base Number Matches
1
1
Rohs Code
Yes
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare D1808R153KNT with alternatives
Compare 1808F6300153KXT with alternatives