Part Details for D1808R153KNT by Walsin Technology Corporation
Overview of D1808R153KNT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D1808R153KNT
D1808R153KNT CAD Models
D1808R153KNT Part Data Attributes
|
D1808R153KNT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
D1808R153KNT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 1808 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | D1808R | |
Size Code | 1808 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2 mm |
Alternate Parts for D1808R153KNT
This table gives cross-reference parts and alternative options found for D1808R153KNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1808R153KNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
631R29W153KV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, | Johanson Dielectrics Inc | D1808R153KNT vs 631R29W153KV6R-RC |
631R29W153KV6E-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, | Johanson Dielectrics Inc | D1808R153KNT vs 631R29W153KV6E-RC |
1808B153K631CT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Walsin Technology Corporation | D1808R153KNT vs 1808B153K631CT |
1808Y6300153KXT | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Knowles Capacitors | D1808R153KNT vs 1808Y6300153KXT |
C1808C153KBRALTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.015uF, 1908 | KEMET Corporation | D1808R153KNT vs C1808C153KBRALTU |
1808CC153K4T3A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | D1808R153KNT vs 1808CC153K4T3A |
1808CC153K4Z4A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | D1808R153KNT vs 1808CC153K4Z4A |
631R29W153KV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1808, | Johanson Dielectrics Inc | D1808R153KNT vs 631R29W153KV4R-RC |
C1808X153KBRAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 1908, | KEMET Corporation | D1808R153KNT vs C1808X153KBRAL7210 |
C1808C153KBRACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | D1808R153KNT vs C1808C153KBRACAUTO7210 |