D15S91C4PL00 vs 10090098-S156LLF feature comparison

D15S91C4PL00 Amphenol FCi

Buy Now Datasheet

10090098-S156LLF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.236 inch 0.283 inch
Body Length 1.541 inch 1.545 inch
Body/Shell Style PLUG SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating AU ON NI NOT SPECIFIED
Contact Finish Termination TIN/LEAD OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 40 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 4.8928 N 4.8928 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch 0.108 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 M3 M3
Mounting Option 2 LOCKING CLINCH NUT
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.8448 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 5 A 5 A
Reference Standard UL UL, CSA
Shell Finish TIN NICKEL
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Terminal Length 0.118 inch 0.126 inch
Terminal Pitch 2.7432 mm 2.7432 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .3058 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Insulator Color BLACK
JESD-609 Code e3

Compare D15S91C4PL00 with alternatives

Compare 10090098-S156LLF with alternatives