D10NSR95B5LE
vs
D10NSR95B5LYE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 0101
, 0101
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
9.5e-7 µF
9.5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.102 mm
0.102 mm
Length
0.254 mm
0.254 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
10.5263%
10.5263%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Non-Specified
Non-Specified
Packing Method
Waffle Pack
Positive Tolerance
10.5263%
10.5263%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
0101
0101
Surface Mount
YES
YES
Temperature Characteristics Code
NS
NS
Temperature Coefficient
-2400ppm/Cel ppm/°C
-2400ppm/Cel ppm/°C
Terminal Shape
FLAT; ONE SURFACE
FLAT; ONE SURFACE
Width
0.254 mm
0.254 mm
Base Number Matches
1
1
Compare D10NSR95B5LE with alternatives
Compare D10NSR95B5LYE with alternatives