Part Details for D10NSR95B5LYE by Knowles Capacitors
Overview of D10NSR95B5LYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D10NSR95B5LYE
D10NSR95B5LYE CAD Models
D10NSR95B5LYE Part Data Attributes
|
D10NSR95B5LYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D10NSR95B5LYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10.5263% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 10.5263% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | NS | |
Temperature Coefficient | -2400ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.254 mm |
Alternate Parts for D10NSR95B5LYE
This table gives cross-reference parts and alternative options found for D10NSR95B5LYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10NSR95B5LYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D10NSR95B5LX | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LX |
D10NSR95B5LY | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LY |
D10NSR95B5LB | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LB |
D10NSR95B5LBE | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LBE |
D10NSR95B5LED | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LED |
D10NSR95B5LAE | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LAE |
D10NSR95B5LDT | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LDT |
D10NSR95B5LYT | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LYT |
D10NSR95B5LE | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LE |
D10NSR95B5LD | Ceramic Capacitor, Ceramic, 50V, 10.5263% +Tol, 10.5263% -Tol, NS, -2400ppm/Cel TC, 0.00000095uF, 0101, | Knowles Capacitors | D10NSR95B5LYE vs D10NSR95B5LD |