D09S82C7GX8CLF
vs
D09S13B4UV00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FCI
FCI
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Size
1/E
1/E
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
9
9
Base Number Matches
1
1
Body/Shell Style
SOCKET
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Shell Finish
TIN/ZINC CHROMIUM
Shell Material
STEEL
UL Flammability Code
94V-0
Compare D09S82C7GX8CLF with alternatives
Compare D09S13B4UV00 with alternatives