D0650AUQ2B vs D0550APX2A feature comparison

D0650AUQ2B AMD

Buy Now Datasheet

D0550APX2A AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description IPGA, SPGA462,37X37 IPGA,
Pin Count 453 453
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 15 15
Bit Size 64 64
Boundary Scan YES YES
Clock Frequency-Max 650 MHz 550 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PPGA-P462 S-CPGA-P462
JESD-609 Code e0
Length 49.53 mm 49.53 mm
Low Power Mode YES YES
Number of Terminals 462 462
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code IPGA IPGA
Package Equivalence Code SPGA462,37X37
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY, INTERSTITIAL PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.43 mm 3.43 mm
Speed 650 MHz 550 MHz
Supply Current-Max 18200 mA
Supply Voltage-Max 2.1 V 2.2 V
Supply Voltage-Min 1.1 V 1.2 V
Supply Voltage-Nom 1.6 V 1.7 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare D0650AUQ2B with alternatives

Compare D0550APX2A with alternatives