D0600ANX1A vs A0850MPR2B feature comparison

D0600ANX1A AMD

Buy Now Datasheet

A0850MPR2B AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code PGA PGA
Package Description IPGA, PGA,
Pin Count 453 462
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 15
Bit Size 64 32
Boundary Scan YES YES
Clock Frequency-Max 600 MHz 100 MHz
External Data Bus Width 64 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PPGA-P462 S-CPGA-P462
Length 49.53 mm
Low Power Mode YES YES
Number of Terminals 462 462
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code IPGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, INTERSTITIAL PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.43 mm
Speed 600 MHz 850 MHz
Supply Voltage-Max 2.3 V 1.85 V
Supply Voltage-Min 1.3 V 1.65 V
Supply Voltage-Nom 1.8 V 1.7 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 49.53 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1

Compare D0600ANX1A with alternatives

Compare A0850MPR2B with alternatives