D0550APR2A
vs
D0550APX1A
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
IPGA,
|
IPGA,
|
Pin Count |
453
|
453
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
15
|
15
|
Bit Size |
64
|
64
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
550 MHz
|
550 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-CPGA-P462
|
S-CPGA-P462
|
Length |
49.53 mm
|
49.53 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
462
|
462
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
IPGA
|
IPGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, INTERSTITIAL PITCH
|
GRID ARRAY, INTERSTITIAL PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.43 mm
|
3.43 mm
|
Speed |
550 MHz
|
550 MHz
|
Supply Voltage-Max |
2.2 V
|
2.2 V
|
Supply Voltage-Min |
1.2 V
|
1.2 V
|
Supply Voltage-Nom |
1.7 V
|
1.7 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
49.53 mm
|
49.53 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare D0550APR2A with alternatives
Compare D0550APX1A with alternatives