Part Details for D0550APX1A by AMD
Overview of D0550APX1A by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D0550APX1A
D0550APX1A CAD Models
D0550APX1A Part Data Attributes
|
D0550APX1A
AMD
Buy Now
Datasheet
|
Compare Parts:
D0550APX1A
AMD
Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | PGA | |
Package Description | IPGA, | |
Pin Count | 453 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 15 | |
Bit Size | 64 | |
Boundary Scan | YES | |
Clock Frequency-Max | 550 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P462 | |
Length | 49.53 mm | |
Low Power Mode | YES | |
Number of Terminals | 462 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | IPGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, INTERSTITIAL PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.43 mm | |
Speed | 550 MHz | |
Supply Voltage-Max | 2.2 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.7 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 49.53 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for D0550APX1A
This table gives cross-reference parts and alternative options found for D0550APX1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D0550APX1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D0550APX1B | Microprocessor, 64-Bit, 550MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APX1B |
D0550APT2A | Microprocessor, 64-Bit, 550MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APT2A |
D0550APQ2B | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APQ2B |
D0550APR2A | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APR2A |
D0550APT1A | Microprocessor, 64-Bit, 550MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APT1A |
D0550APQ1B | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APQ1B |
D0550APR2B | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APR2B |
D0550APT2B | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APT2B |
D0550APR1B | Microprocessor, 64-Bit, 550MHz, CMOS, PPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APR1B |
D0550APX2B | Microprocessor, 64-Bit, 550MHz, CMOS, CPGA462, STAGGERED, PGA-453 | AMD | D0550APX1A vs D0550APX2B |