D02-M15SAG-13L9E vs DA15SB feature comparison

D02-M15SAG-13L9E Japan Aviation Electronics Industry Limited

Buy Now Datasheet

DA15SB Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer JAPAN AVIATION ELECTRONICS INDUSTRY LTD FCI
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (8) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN/CADMIUM/ZINC
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare D02-M15SAG-13L9E with alternatives

Compare DA15SB with alternatives