D02-9971121 vs 14-45-1611 feature comparison

D02-9971121 Harwin

Buy Now Datasheet

14-45-1611 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARWIN PLC MOLEX LLC
Reach Compliance Code unknown unknown
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (6) TIN (150) OVER NICKEL
Contact Finish Termination TIN LEAD (157) TIN (150) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER IDC
Total Number of Contacts 11 11
Base Number Matches 1 1
Additional Feature SL
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare D02-9971121 with alternatives

Compare 14-45-1611 with alternatives