14-45-1611 vs UMR011MF4KM feature comparison

14-45-1611 Molex

Buy Now Datasheet

UMR011MF4KM Micross Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MICROSS COMPONENTS
Reach Compliance Code unknown unknown
Additional Feature SL
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN (150) OVER NICKEL NOT SPECIFIED
Contact Finish Termination TIN (150) OVER NICKEL
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC SOLDER
Total Number of Contacts 11 11
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Style STRAIGHT
Terminal Pitch 2.54 mm

Compare 14-45-1611 with alternatives

Compare UMR011MF4KM with alternatives