CZB2BFTTE900K
vs
MU3261-600Y
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
BOURNS INC
Package Description
EIA STD PACKAGE SIZE 1206, 2 PIN
1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.2 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.1 mm
1.1 mm
Insulation Resistance-Min
1000 MΩ
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
90 OHM Ω
60 OHM Ω
Packing Method
TAPE AND REEL
TR, EMBOSSED, 7 INCH
Rated Current
0.4 A
0.4 A
Terminal Finish
TIN OVER NICKEL
MATTE TIN OVER NICKEL
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case Code
1206
Construction
Chip Bead
Compare CZB2BFTTE900K with alternatives
Compare MU3261-600Y with alternatives