MU3261-600Y
vs
CBM04YTAN301
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
VIKING TECH CORP
Package Description
1206
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case Code
1206
Construction
Chip Bead
DC Resistance-Max
0.2 Ω
0.2 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
1.1 mm
1.1 mm
JESD-609 Code
e3
e3
Length
3.2 mm
3.2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
60 OHM Ω
300 OHM Ω
Packing Method
TR, EMBOSSED, 7 INCH
TR, 7 INCH
Rated Current
0.4 A
0.35 A
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare MU3261-600Y with alternatives
Compare CBM04YTAN301 with alternatives