CZB2BFTTE121M vs ILB-120690+/-25% feature comparison

CZB2BFTTE121M KOA Speer Electronics Inc

Buy Now Datasheet

ILB-120690+/-25% Vishay Dale

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VISHAY DALE
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 90 OHM Ω
Packing Method TAPE AND REEL BULK; TR
Rated Current 0.4 A 0.4 A
Terminal Finish TIN OVER NICKEL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare CZB2BFTTE121M with alternatives

Compare ILB-120690+/-25% with alternatives