There are no models available for this part yet.
Overview of CZB2BFTTE121M by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for CZB2BFTTE121M by KOA Speer Electronics Inc
Part Data Attributes for CZB2BFTTE121M by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
EIA STD PACKAGE SIZE 1206, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.1 mm
|
Insulation Resistance-Min
|
1000 MΩ
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.4 A
|
Terminal Finish
|
TIN OVER NICKEL
|
Width
|
1.6 mm
|
Alternate Parts for CZB2BFTTE121M
This table gives cross-reference parts and alternative options found for CZB2BFTTE121M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZB2BFTTE121M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTCB1206F-500S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | CZB2BFTTE121M vs CTCB1206F-500S |
CZB2BFTE800P | Ferrite Chip, 1 Function(s), 0.4A, | KOA Speer Electronics Inc | CZB2BFTTE121M vs CZB2BFTE800P |
CZB2BFTTE900K | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE121M vs CZB2BFTTE900K |
CZB2BFTTE900J | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE121M vs CZB2BFTTE900J |
FB321611T-301Y-S | Ferrite Chip, | Cal-Chip Electronics | CZB2BFTTE121M vs FB321611T-301Y-S |
CTCB1206F-501S | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | CZB2BFTTE121M vs CTCB1206F-501S |
ILB1206ER101V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | CZB2BFTTE121M vs ILB1206ER101V |
MU3261-600Y | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | CZB2BFTTE121M vs MU3261-600Y |
ABBK00321611221Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), | Chilisin Electronics Corp | CZB2BFTTE121M vs ABBK00321611221Y00 |
CZB2BFTTE101M | Ferrite Chip, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | CZB2BFTTE121M vs CZB2BFTTE101M |