CZB2AGTTD401P vs MCB10-751-RC feature comparison

CZB2AGTTD401P KOA Speer Electronics Inc

Buy Now Datasheet

MCB10-751-RC Allied Components International

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer KOA SPEER ELECTRONICS INC ALLIED COMPONENTS INTERNATIONAL
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case Code 0805
Construction Multilayer Chip
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 400 OHM Ω 750 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish MATTE TIN OVER NICKEL Tin/Silver/Copper - with Nickel barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare CZB2AGTTD401P with alternatives

Compare MCB10-751-RC with alternatives