CZB2AGTE301P vs CZB2ASTE221P feature comparison

CZB2AGTE301P KOA Speer Electronics Inc

Buy Now Datasheet

CZB2ASTE221P KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.25 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 300 OHM Ω 220 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Additional Feature HIGH SPEED CHIP BEAD

Compare CZB2AGTE301P with alternatives

Compare CZB2ASTE221P with alternatives