CZB2ASTE221P vs CZB2AGTE151P feature comparison

CZB2ASTE221P KOA Speer Electronics Inc

Buy Now Datasheet

CZB2AGTE151P KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature HIGH SPEED CHIP BEAD
DC Resistance-Max 0.25 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3 e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 150 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Terminal Finish TIN TIN
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare CZB2ASTE221P with alternatives

Compare CZB2AGTE151P with alternatives