CZB2AGTE182P vs BBBK00160808222Y00 feature comparison

CZB2AGTE182P KOA Speer Electronics Inc

Buy Now Datasheet

BBBK00160808222Y00 Chilisin Electronics Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC CHILISIN ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
JESD-609 Code e3
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 1800 OHM Ω 2200 OHM Ω
Packing Method TAPE AND REEL TR, PAPER, 7 INCH
Rated Current 0.2 A 0.2 A
Terminal Finish TIN
Width 1.25 mm 0.8 mm
Base Number Matches 1 4
Rohs Code Yes
Number of Terminals 2

Compare CZB2AGTE182P with alternatives

Compare BBBK00160808222Y00 with alternatives