CZB2AGTE182P vs BBSY00060303241Y00 feature comparison

CZB2AGTE182P KOA Speer Electronics Inc

Buy Now Datasheet

BBSY00060303241Y00 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm
JESD-609 Code e3
Length 2 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 1800 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.2 A
Terminal Finish TIN
Width 1.25 mm
Base Number Matches 1 4
Rohs Code Yes

Compare CZB2AGTE182P with alternatives