CZB1EGTP700P vs FBM-10-100505-500T feature comparison

CZB1EGTP700P KOA Speer Electronics Inc

Buy Now Datasheet

FBM-10-100505-500T King Core Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KING CORE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.4 Ω 0.4 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Output Impedance 70 OHM Ω 50 OHM Ω
Packing Method TAPE AND REEL TAPE
Rated Current 0.2 A 0.15 A
Terminal Finish TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Number of Terminals 2
Screening Level IATF 16949

Compare CZB1EGTP700P with alternatives

Compare FBM-10-100505-500T with alternatives