CYP15G0401DXB-BGXC vs CYP15G0401RB-BGXC feature comparison

CYP15G0401DXB-BGXC Cypress Semiconductor

Buy Now Datasheet

CYP15G0401RB-BGXC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Pin Count 256 256
Reach Compliance Code compliant not_compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01 8542.39.00.01
Data Rate 1500000 Mbps
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 256 256
Number of Transceivers 4
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Equivalence Code BGA256,20X20,50 BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.745 mm 1.745 mm
Supply Current-Max 1.1 mA 0.69 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type ETHERNET TRANSCEIVER TELECOM CIRCUIT
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 20
Width 27 mm 27 mm
Base Number Matches 1 1
Package Description 27 X 27 MM, 1.57 MM HEIGHT, LEAD FREE, BGA-256

Compare CYP15G0401DXB-BGXC with alternatives

Compare CYP15G0401RB-BGXC with alternatives