CYP15G0401DX-BGI vs CYP15G0401TB-BGC feature comparison

CYP15G0401DX-BGI Cypress Semiconductor

Buy Now Datasheet

CYP15G0401TB-BGC Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code BGA BGA
Package Description BGA-256 27 X 27 MM, 1.57 MM HEIGHT, TBGA-256
Pin Count 256 256
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 27 mm 27 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.745 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type ETHERNET TRANSCEIVER TELECOM CIRCUIT
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CYP15G0401DX-BGI with alternatives