CYP15G0401DX-BGI vs CYP15G0401DXB-BGXI feature comparison

CYP15G0401DX-BGI Cypress Semiconductor

Buy Now Datasheet

CYP15G0401DXB-BGXI Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA BGA
Package Description BGA-256
Pin Count 256 256
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 27 mm 27 mm
Number of Functions 1 1
Number of Terminals 256 256
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.745 mm 1.745 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code 5A991.B.1
Data Rate 1500000 Mbps
JESD-609 Code e1
Moisture Sensitivity Level 3
Number of Transceivers 4
Package Equivalence Code BGA256,20X20,50
Peak Reflow Temperature (Cel) 260
Supply Current-Max 1.1 mA
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 20

Compare CYP15G0401DX-BGI with alternatives

Compare CYP15G0401DXB-BGXI with alternatives