CYM9277BPM-100C
vs
IDT7MPV4162SA10M
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
DIMM
Package Description
DIMM-144
DIMM, DIMM144,32
Pin Count
144
Reach Compliance Code
compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
5.5 ns
10 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N144
R-XZMA-N144
JESD-609 Code
e0
e0
Memory Density
9437184 bit
9437184 bit
Memory IC Type
CACHE SRAM MODULE
SRAM MODULE
Memory Width
36
36
Number of Functions
1
1
Number of Terminals
144
144
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX36
256KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM144,32
DIMM144,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Voltage-Min
3.14 V
3.15 V
Supply Current-Max
1 mA
0.86 mA
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
ZIG-ZAG
Base Number Matches
1
1
Pbfree Code
No
Number of Ports
1
Output Enable
YES
Compare CYM9277BPM-100C with alternatives
Compare IDT7MPV4162SA10M with alternatives