Part Details for CYM9277BPM-100C by Cypress Semiconductor
Overview of CYM9277BPM-100C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Q4100-C | Coilcraft Inc | RF inductor, tunable, not RoHS | |
HD6417727BP100CV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5F100CGALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for CYM9277BPM-100C
CYM9277BPM-100C CAD Models
CYM9277BPM-100C Part Data Attributes
|
CYM9277BPM-100C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM9277BPM-100C
Cypress Semiconductor
Cache SRAM Module, 256KX36, 5.5ns, CMOS, DIMM-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIMM | |
Package Description | DIMM-144 | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N144 | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 144 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM9277BPM-100C
This table gives cross-reference parts and alternative options found for CYM9277BPM-100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM9277BPM-100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT7MPV4162S10M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 10ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162S10M |
IDT7MPV4162S12M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 12ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162S12M |
IDT7MPV4162SA12M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 12ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162SA12M |
IDT7MPV4162S11M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 11ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162S11M |
IDT7MPV4162SA11M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 11ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162SA11M |
IDT7MPV4162SA9M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 9ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162SA9M |
IDT7MPV4162SA10M | Integrated Device Technology Inc | Check for Price | SRAM Module, 256KX36, 10ns, CMOS | CYM9277BPM-100C vs IDT7MPV4162SA10M |
MCM36F8DG10 | Freescale Semiconductor | Check for Price | 256KX36 MULTI DEVICE SRAM MODULE, 10ns, DMA144, DIMM-144 | CYM9277BPM-100C vs MCM36F8DG10 |
CYM9277BPM-133C | Cypress Semiconductor | Check for Price | Cache SRAM Module, 256KX36, 4.5ns, CMOS, DIMM-144 | CYM9277BPM-100C vs CYM9277BPM-133C |
CYM9272APM-50C | Cypress Semiconductor | Check for Price | SRAM Module, 256KX36, 10.3ns, CMOS | CYM9277BPM-100C vs CYM9272APM-50C |