CYM1481APS-85C vs EDI8F82048C70BFC feature comparison

CYM1481APS-85C Cypress Semiconductor

Buy Now Datasheet

EDI8F82048C70BFC Electronic Designs Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ELECTRONIC DESIGNS INC
Part Package Code MODULE
Package Description SIP-36
Pin Count 36
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 85 ns 70 ns
I/O Type COMMON
JESD-30 Code R-XSMA-T36 R-XSMA-L36
JESD-609 Code e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code SIP36
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.032 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE L BEND
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Number of Ports 1
Output Enable YES

Compare CYM1481APS-85C with alternatives

Compare EDI8F82048C70BFC with alternatives